CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060336K0JNEA

DigiKey Part Number
541-36KGTR-ND - Tape & Reel (TR)
541-36KGCT-ND - Cut Tape (CT)
541-36KGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060336K0JNEA
Description
RES SMD 36K OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
36 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060336K0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22800$2.28
25$0.16960$4.24
50$0.13700$6.85
100$0.11180$11.18
250$0.08680$21.70
500$0.07294$36.47
1,000$0.06209$62.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04575$228.75
10,000$0.04069$406.90
15,000$0.03823$573.45
25,000$0.03520$880.00
35,000$0.03070$1,074.50
50,000$0.02623$1,311.50
60,000$0.02616$1,569.60
120,000$0.02593$3,111.60
Manufacturers Standard Package