CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060333R0JNTA

DigiKey Part Number
541-CRCW060333R0JNTATR-ND - Tape & Reel (TR)
541-CRCW060333R0JNTACT-ND - Cut Tape (CT)
541-CRCW060333R0JNTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060333R0JNTA
Description
RES SMD 33 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060333R0JNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,735
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.53000$5.30
25$0.41440$10.36
50$0.34600$17.30
100$0.29210$29.21
250$0.23920$59.80
500$0.20870$104.35
1,000$0.18471$184.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14933$746.65
10,000$0.13799$1,379.90
15,000$0.13042$1,956.30
25,000$0.12104$3,026.00
35,000$0.12055$4,219.25
50,000$0.11981$5,990.50
60,000$0.11829$7,097.40
120,000$0.11330$13,596.00
125,000$0.11304$14,130.00
Manufacturers Standard Package