


TNPW080533K0DEEA | |
|---|---|
DigiKey Part Number | 541-TNPW080533K0DEEATR-ND - Tape & Reel (TR) 541-TNPW080533K0DEEACT-ND - Cut Tape (CT) 541-TNPW080533K0DEEADKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | TNPW080533K0DEEA |
Description | RES 33K OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080533K0DEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080533K0BEEA | Vishay Dale | 3,999 | 541-3777-1-ND | $3.37000 | Parametric Equivalent |
| TNPW080533K0BYEN | Vishay Dale | 135 | 541-TNPW080533K0BYENCT-ND | $6.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.04400 | $10.44 |
| 25 | $0.96680 | $24.17 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.86410 | $86.41 |
| 250 | $0.80208 | $200.52 |
| 500 | $0.75966 | $379.83 |
| 1,000 | $0.72094 | $720.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.65109 | $3,255.45 |
| 10,000 | $0.62391 | $6,239.10 |
| 15,000 | $0.60948 | $9,142.20 |
| 25,000 | $0.59276 | $14,819.00 |
| 35,000 | $0.58259 | $20,390.65 |
| 50,000 | $0.57250 | $28,625.00 |

