


TNPW080533K0BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW080533K0BYENTR-ND - Tape & Reel (TR) 541-TNPW080533K0BYENCT-ND - Cut Tape (CT) 541-TNPW080533K0BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080533K0BYEN |
Description | RES 33K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080533K0BYEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $5.00700 | $50.07 |
| 25 | $4.64040 | $116.01 |
| 50 | $4.38540 | $219.27 |
| 100 | $4.15020 | $415.02 |
| 250 | $3.86840 | $967.10 |
| 500 | $3.67880 | $1,839.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.29364 | $6,293.64 |
| 2,000 | $6.03401 | $12,068.02 |
| 3,000 | $5.89635 | $17,689.05 |
| 5,000 | $5.73690 | $28,684.50 |
| 7,000 | $5.63995 | $39,479.65 |
| 10,000 | $5.54379 | $55,437.90 |

