
CRCW060332K4FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW060332K4FKEBTR-ND - Tape & Reel (TR) 541-CRCW060332K4FKEBCT-ND - Cut Tape (CT) 541-CRCW060332K4FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060332K4FKEB |
Description | RES SMD 32.4K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 32.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060332K4FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25300 | $2.53 |
| 25 | $0.18920 | $4.73 |
| 50 | $0.15180 | $7.59 |
| 100 | $0.12480 | $12.48 |
| 250 | $0.09756 | $24.39 |
| 500 | $0.08240 | $41.20 |
| 1,000 | $0.07024 | $70.24 |
| 5,000 | $0.05195 | $259.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04368 | $436.80 |
| 20,000 | $0.03904 | $780.80 |
| 30,000 | $0.03672 | $1,101.60 |
| 50,000 | $0.03421 | $1,710.50 |

