
CRCW06032R70FNEA | |
---|---|
DigiKey Part Number | 541-CRCW06032R70FNEATR-ND - Tape & Reel (TR) 541-CRCW06032R70FNEACT-ND - Cut Tape (CT) 541-CRCW06032R70FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R70FNEA |
Description | RES SMD 2.7 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R70FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36800 | $3.68 |
25 | $0.27760 | $6.94 |
50 | $0.22880 | $11.44 |
100 | $0.19030 | $19.03 |
250 | $0.15196 | $37.99 |
500 | $0.13054 | $65.27 |
1,000 | $0.11347 | $113.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07161 | $358.05 |
10,000 | $0.06204 | $620.40 |
15,000 | $0.05729 | $859.35 |
25,000 | $0.05253 | $1,313.25 |
35,000 | $0.05229 | $1,830.15 |
50,000 | $0.05204 | $2,602.00 |
60,000 | $0.05192 | $3,115.20 |
120,000 | $0.05151 | $6,181.20 |
125,000 | $0.05149 | $6,436.25 |