
CRCW06032R70FKEA | |
---|---|
DigiKey Part Number | 541-2.70HHTR-ND - Tape & Reel (TR) 541-2.70HHCT-ND - Cut Tape (CT) 541-2.70HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R70FKEA |
Description | RES SMD 2.7 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R70FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31000 | $3.10 |
25 | $0.23520 | $5.88 |
50 | $0.19280 | $9.64 |
100 | $0.15930 | $15.93 |
250 | $0.12644 | $31.61 |
500 | $0.10766 | $53.83 |
1,000 | $0.09296 | $92.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06282 | $314.10 |
10,000 | $0.05767 | $576.70 |
15,000 | $0.05729 | $859.35 |
25,000 | $0.05253 | $1,313.25 |
35,000 | $0.05229 | $1,830.15 |
50,000 | $0.05204 | $2,602.00 |
60,000 | $0.05192 | $3,115.20 |
120,000 | $0.04914 | $5,896.80 |
125,000 | $0.04898 | $6,122.50 |