
CRCW06032M20JNEAC | |
---|---|
DigiKey Part Number | 541-CRCW06032M20JNEACTR-ND - Tape & Reel (TR) 541-CRCW06032M20JNEACCT-ND - Cut Tape (CT) 541-CRCW06032M20JNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032M20JNEAC |
Description | RES 2.2M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032M20JNEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21200 | $2.12 |
25 | $0.15680 | $3.92 |
50 | $0.12740 | $6.37 |
100 | $0.10370 | $10.37 |
250 | $0.08040 | $20.10 |
500 | $0.06732 | $33.66 |
1,000 | $0.05710 | $57.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03614 | $180.70 |
10,000 | $0.02701 | $270.10 |
15,000 | $0.02679 | $401.85 |
25,000 | $0.02656 | $664.00 |
35,000 | $0.02641 | $924.35 |
50,000 | $0.02627 | $1,313.50 |
60,000 | $0.02620 | $1,572.00 |
120,000 | $0.02596 | $3,115.20 |
125,000 | $0.02595 | $3,243.75 |