
CRCW06032M00FKTA | |
|---|---|
DigiKey Part Number  | 541-CRCW06032M00FKTATR-ND - Tape & Reel (TR) 541-CRCW06032M00FKTACT-ND - Cut Tape (CT) 541-CRCW06032M00FKTADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW06032M00FKTA  | 
Description  | RES SMD 2M OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW06032M00FKTA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $0.57900 | $5.79 | 
| 25 | $0.45360 | $11.34 | 
| 50 | $0.38020 | $19.01 | 
| 100 | $0.32310 | $32.31 | 
| 250 | $0.26596 | $66.49 | 
| 500 | $0.23366 | $116.83 | 
| 1,000 | $0.20706 | $207.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.18970 | $948.50 | 
| 10,000 | $0.15663 | $1,566.30 | 
| 15,000 | $0.14757 | $2,213.55 | 
| 25,000 | $0.13810 | $3,452.50 | 
| 35,000 | $0.13332 | $4,666.20 | 
| 50,000 | $0.12856 | $6,428.00 | 
| 60,000 | $0.12832 | $7,699.20 | 
| 120,000 | $0.12749 | $15,298.80 | 
| 125,000 | $0.12744 | $15,930.00 | 

