CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K20FHEAP

DigiKey Part Number
541-CRCW06032K20FHEAPTR-ND - Tape & Reel (TR)
541-CRCW06032K20FHEAPCT-ND - Cut Tape (CT)
541-CRCW06032K20FHEAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032K20FHEAP
Description
RES SMD 2.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K20FHEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,106
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$0.88900$8.89
25$0.70480$17.62
50$0.60200$30.10
100$0.52050$52.05
250$0.43860$109.65
500$0.39144$195.72
1,000$0.35408$354.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30017$1,500.85
10,000$0.28242$2,824.20
15,000$0.27377$4,106.55
25,000$0.26439$6,609.75
35,000$0.25903$9,066.05
50,000$0.25395$12,697.50
60,000$0.25158$15,094.80
120,000$0.24374$29,248.80
125,000$0.24334$30,417.50
Manufacturers Standard Package