
CRCW06032K00FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.00KSTR-ND - Tape & Reel (TR) 541-2.00KSCT-ND - Cut Tape (CT) 541-2.00KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K00FKEAHP |
Description | RES SMD 2K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K00FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06032K00FKEA | Vishay Dale | 125,667 | 541-2790-1-ND | $1.15000 | Direct |
| ERJ-PA3F2001V | Panasonic Industry | 35,607 | P2.00KBYCT-ND | $1.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.50640 | $12.66 |
| 50 | $0.42420 | $21.21 |
| 100 | $0.36170 | $36.17 |
| 250 | $0.29796 | $74.49 |
| 500 | $0.26160 | $130.80 |
| 1,000 | $0.23283 | $232.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17999 | $899.95 |
| 10,000 | $0.16714 | $1,671.40 |
| 15,000 | $0.16088 | $2,413.20 |
| 25,000 | $0.15410 | $3,852.50 |
| 35,000 | $0.15022 | $5,257.70 |
| 50,000 | $0.14655 | $7,327.50 |

