
RCS06032K00FKEA | |
|---|---|
DigiKey Part Number | 541-2790-2-ND - Tape & Reel (TR) 541-2790-1-ND - Cut Tape (CT) 541-2790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06032K00FKEA |
Description | RES 2K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06032K00FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.42080 | $10.52 |
| 50 | $0.35180 | $17.59 |
| 100 | $0.29760 | $29.76 |
| 250 | $0.24304 | $60.76 |
| 500 | $0.21162 | $105.81 |
| 1,000 | $0.18687 | $186.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14194 | $709.70 |
| 10,000 | $0.13092 | $1,309.20 |
| 15,000 | $0.12556 | $1,883.40 |
| 25,000 | $0.11975 | $2,993.75 |
| 35,000 | $0.11643 | $4,075.05 |
| 50,000 | $0.11329 | $5,664.50 |

