
CRCW06032K00FHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW06032K00FHEAPTR-ND - Tape & Reel (TR) 541-CRCW06032K00FHEAPCT-ND - Cut Tape (CT) 541-CRCW06032K00FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K00FHEAP |
Description | RES SMD 2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K00FHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.88900 | $8.89 |
| 25 | $0.70480 | $17.62 |
| 50 | $0.60200 | $30.10 |
| 100 | $0.52050 | $52.05 |
| 250 | $0.43860 | $109.65 |
| 500 | $0.39144 | $195.72 |
| 1,000 | $0.35408 | $354.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30017 | $1,500.85 |
| 10,000 | $0.28242 | $2,824.20 |
| 15,000 | $0.27377 | $4,106.55 |
| 25,000 | $0.26439 | $6,609.75 |
| 35,000 | $0.25903 | $9,066.05 |
| 50,000 | $0.25395 | $12,697.50 |
| 60,000 | $0.25158 | $15,094.80 |
| 120,000 | $0.24374 | $29,248.80 |
| 125,000 | $0.24334 | $30,417.50 |

