
CRCW060329K4FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW060329K4FKTATR-ND - Tape & Reel (TR) 541-CRCW060329K4FKTACT-ND - Cut Tape (CT) 541-CRCW060329K4FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060329K4FKTA |
Description | RES SMD 29.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060329K4FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.58000 | $5.80 |
| 25 | $0.45400 | $11.35 |
| 50 | $0.38060 | $19.03 |
| 100 | $0.32270 | $32.27 |
| 250 | $0.26632 | $66.58 |
| 500 | $0.23348 | $116.74 |
| 1,000 | $0.20733 | $207.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18995 | $949.75 |
| 10,000 | $0.16073 | $1,607.30 |
| 15,000 | $0.14776 | $2,216.40 |
| 25,000 | $0.11264 | $2,816.00 |
| 35,000 | $0.11218 | $3,926.30 |
| 50,000 | $0.11173 | $5,586.50 |
| 60,000 | $0.11152 | $6,691.20 |
| 120,000 | $0.11077 | $13,292.40 |
| 125,000 | $0.11073 | $13,841.25 |

