
CRCW060328R0FKEA | |
|---|---|
DigiKey Part Number | 541-28.0HTR-ND - Tape & Reel (TR) 541-28.0HCT-ND - Cut Tape (CT) 541-28.0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060328R0FKEA |
Description | RES SMD 28 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060328R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.18280 | $4.57 |
| 50 | $0.14860 | $7.43 |
| 100 | $0.12250 | $12.25 |
| 250 | $0.09576 | $23.94 |
| 500 | $0.08088 | $40.44 |
| 1,000 | $0.06903 | $69.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03614 | $180.70 |
| 10,000 | $0.03581 | $358.10 |
| 15,000 | $0.03554 | $533.10 |
| 25,000 | $0.03524 | $881.00 |
| 35,000 | $0.03506 | $1,227.10 |
| 50,000 | $0.03488 | $1,744.00 |
| 60,000 | $0.03479 | $2,087.40 |
| 120,000 | $0.03391 | $4,069.20 |
| 125,000 | $0.03379 | $4,223.75 |

