
CRCW0603274KFKEAC | |
|---|---|
DigiKey Part Number  | 541-5302-2-ND - Tape & Reel (TR) 541-5302-1-ND - Cut Tape (CT) 541-5302-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW0603274KFKEAC  | 
Description  | RES 274K OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 274 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW0603274KFKEAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.23700 | $2.37 | 
| 25 | $0.17640 | $4.41 | 
| 50 | $0.14360 | $7.18 | 
| 100 | $0.11670 | $11.67 | 
| 250 | $0.09136 | $22.84 | 
| 500 | $0.07686 | $38.43 | 
| 1,000 | $0.06551 | $65.51 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.02759 | $137.95 | 
| 10,000 | $0.02697 | $269.70 | 
| 15,000 | $0.02676 | $401.40 | 
| 25,000 | $0.02652 | $663.00 | 
| 35,000 | $0.02638 | $923.30 | 
| 50,000 | $0.02623 | $1,311.50 | 
| 60,000 | $0.02616 | $1,569.60 | 
| 120,000 | $0.02593 | $3,111.60 | 
| 125,000 | $0.02591 | $3,238.75 | 

