
CRCW060328K0FKEAHP | |
---|---|
DigiKey Part Number | 541-28.0KSTR-ND - Tape & Reel (TR) 541-28.0KSCT-ND - Cut Tape (CT) 541-28.0KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060328K0FKEAHP |
Description | RES SMD 28K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060328K0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.61300 | $6.13 |
25 | $0.48040 | $12.01 |
50 | $0.40360 | $20.18 |
100 | $0.28590 | $28.59 |
250 | $0.24508 | $61.27 |
500 | $0.22906 | $114.53 |
1,000 | $0.21452 | $214.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14147 | $707.35 |
10,000 | $0.13133 | $1,313.30 |
15,000 | $0.13059 | $1,958.85 |
25,000 | $0.12119 | $3,029.75 |
35,000 | $0.12071 | $4,224.85 |
50,000 | $0.12023 | $6,011.50 |
60,000 | $0.12001 | $7,200.60 |
120,000 | $0.11921 | $14,305.20 |
125,000 | $0.11917 | $14,896.25 |