
CRCW060325K5FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060325K5FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060325K5FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060325K5FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060325K5FKEAHP |
Description | RES SMD 25.5K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060325K5FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.63600 | $6.36 |
| 25 | $0.49600 | $12.40 |
| 50 | $0.41780 | $20.89 |
| 100 | $0.35570 | $35.57 |
| 250 | $0.29404 | $73.51 |
| 500 | $0.25862 | $129.31 |
| 1,000 | $0.23056 | $230.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18960 | $948.00 |
| 10,000 | $0.17635 | $1,763.50 |
| 15,000 | $0.16989 | $2,548.35 |
| 25,000 | $0.16290 | $4,072.50 |
| 35,000 | $0.15889 | $5,561.15 |
| 50,000 | $0.15511 | $7,755.50 |
| 60,000 | $0.15334 | $9,200.40 |
| 120,000 | $0.14750 | $17,700.00 |
| 125,000 | $0.14719 | $18,398.75 |

