
CRCW0603240RFKTA | |
---|---|
DigiKey Part Number | 541-CRCW0603240RFKTATR-ND - Tape & Reel (TR) 541-CRCW0603240RFKTACT-ND - Cut Tape (CT) 541-CRCW0603240RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603240RFKTA |
Description | RES SMD 240 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603240RFKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58000 | $5.80 |
25 | $0.45400 | $11.35 |
50 | $0.38060 | $19.03 |
100 | $0.32350 | $32.35 |
250 | $0.26632 | $66.58 |
500 | $0.23348 | $116.74 |
1,000 | $0.20733 | $207.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16915 | $845.75 |
10,000 | $0.15683 | $1,568.30 |
15,000 | $0.15083 | $2,262.45 |
25,000 | $0.14433 | $3,608.25 |
35,000 | $0.14061 | $4,921.35 |
50,000 | $0.13709 | $6,854.50 |
60,000 | $0.13545 | $8,127.00 |
120,000 | $0.13003 | $15,603.60 |
125,000 | $0.12975 | $16,218.75 |