CRCW060322K0JNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 53,250
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6,286
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03853
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9,136
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.13703
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7,835
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.14377
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.11823
Datasheet

Direct


Panasonic Electronic Components
In Stock: 13,933
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,980
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 81,274
Unit Price: $0.82000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060322K0JNTB

DigiKey Part Number
CRCW060322K0JNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060322K0JNTB
Description
RES SMD 22K OHM 5% 1/10W 0603
Customer Reference
Detailed Description
22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060322K0JNTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12991$1,299.10
Manufacturers Standard Package