CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603226KFKEA

DigiKey Part Number
541-226KHTR-ND - Tape & Reel (TR)
541-226KHCT-ND - Cut Tape (CT)
541-226KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603226KFKEA
Description
RES SMD 226K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
226 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603226KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,346
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24600$2.46
25$0.18400$4.60
50$0.14940$7.47
100$0.12320$12.32
250$0.09624$24.06
500$0.08128$40.64
1,000$0.06938$69.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04483$224.15
10,000$0.03599$359.90
15,000$0.03572$535.80
25,000$0.03542$885.50
35,000$0.03524$1,233.40
50,000$0.03506$1,753.00
60,000$0.03497$2,098.20
120,000$0.03409$4,090.80
125,000$0.03396$4,245.00
Manufacturers Standard Package