
CRCW0603221RFKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW0603221RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603221RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0603221RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603221RFKEAHP |
Description | RES SMD 221 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603221RFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.63700 | $6.37 |
25 | $0.49680 | $12.42 |
50 | $0.41820 | $20.91 |
100 | $0.35050 | $35.05 |
250 | $0.29440 | $73.60 |
500 | $0.25896 | $129.48 |
1,000 | $0.23086 | $230.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18995 | $949.75 |
10,000 | $0.16580 | $1,658.00 |
15,000 | $0.16062 | $2,409.30 |
25,000 | $0.15535 | $3,883.75 |
35,000 | $0.14626 | $5,119.10 |
50,000 | $0.13722 | $6,861.00 |
60,000 | $0.13696 | $8,217.60 |
120,000 | $0.13608 | $16,329.60 |
125,000 | $0.13604 | $17,005.00 |