
CRCW0603220RFKEAHP | |
---|---|
DigiKey Part Number | 541-220STR-ND - Tape & Reel (TR) 541-220SCT-ND - Cut Tape (CT) 541-220SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603220RFKEAHP |
Description | RES SMD 220 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603220RFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.60500 | $6.05 |
25 | $0.47400 | $11.85 |
50 | $0.39860 | $19.93 |
100 | $0.31370 | $31.37 |
250 | $0.26272 | $65.68 |
500 | $0.24524 | $122.62 |
1,000 | $0.21828 | $218.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16753 | $837.65 |
10,000 | $0.13996 | $1,399.60 |
15,000 | $0.13489 | $2,023.35 |
25,000 | $0.12974 | $3,243.50 |
35,000 | $0.12923 | $4,523.05 |
50,000 | $0.12873 | $6,436.50 |
60,000 | $0.12849 | $7,709.40 |
120,000 | $0.12765 | $15,318.00 |
125,000 | $0.12761 | $15,951.25 |