CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060320K0FHEAP

DigiKey Part Number
541-CRCW060320K0FHEAPTR-ND - Tape & Reel (TR)
541-CRCW060320K0FHEAPCT-ND - Cut Tape (CT)
541-CRCW060320K0FHEAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060320K0FHEAP
Description
RES SMD 20K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060320K0FHEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,405
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.89000$8.90
25$0.70600$17.65
50$0.60280$30.14
100$0.52120$52.12
250$0.43916$109.79
500$0.39194$195.97
1,000$0.35453$354.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30055$1,502.75
10,000$0.27732$2,773.20
15,000$0.26318$3,947.70
25,000$0.24896$6,224.00
35,000$0.24387$8,535.45
50,000$0.23882$11,941.00
60,000$0.23843$14,305.80
120,000$0.23706$28,447.20
Manufacturers Standard Package