
CRCW0603200KFKTB | |
---|---|
DigiKey Part Number | 541-CRCW0603200KFKTBTR-ND - Tape & Reel (TR) 541-CRCW0603200KFKTBCT-ND - Cut Tape (CT) 541-CRCW0603200KFKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603200KFKTB |
Description | RES SMD 200K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603200KFKTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.61700 | $6.17 |
50 | $0.41320 | $20.66 |
100 | $0.35230 | $35.23 |
500 | $0.25256 | $126.28 |
1,000 | $0.22226 | $222.26 |
5,000 | $0.17037 | $851.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15395 | $1,539.50 |