
CRCW06031R00FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW06031R00FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW06031R00FKTAHPCT-ND - Cut Tape (CT) 541-CRCW06031R00FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R00FKTAHP |
Description | CRCW0603-HP 100 1R0 1% RT1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.16000 | $12.16 |
| 10 | $8.03600 | $80.36 |
| 25 | $7.11080 | $177.77 |
| 50 | $6.57740 | $328.87 |
| 100 | $6.15150 | $615.15 |
| 250 | $5.71976 | $1,429.94 |
| 500 | $5.46962 | $2,734.81 |
| 1,000 | $5.36748 | $5,367.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.04988 | $25,249.40 |
| 10,000 | $4.95454 | $49,545.40 |
| 15,000 | $4.90798 | $73,619.70 |

