CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031M62FKEA

DigiKey Part Number
541-1.62MHTR-ND - Tape & Reel (TR)
541-1.62MHCT-ND - Cut Tape (CT)
541-1.62MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031M62FKEA
Description
RES SMD 1.62M OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.62 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031M62FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,249
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24500$2.45
25$0.18280$4.57
50$0.14860$7.43
100$0.12250$12.25
250$0.09576$23.94
500$0.08088$40.44
1,000$0.06903$69.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03614$180.70
10,000$0.03581$358.10
15,000$0.03554$533.10
25,000$0.03524$881.00
35,000$0.03506$1,227.10
50,000$0.03488$1,744.00
60,000$0.03479$2,087.40
120,000$0.03391$4,069.20
125,000$0.03379$4,223.75
Manufacturers Standard Package