CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031M50FKTA

DigiKey Part Number
541-CRCW06031M50FKTATR-ND - Tape & Reel (TR)
541-CRCW06031M50FKTACT-ND - Cut Tape (CT)
541-CRCW06031M50FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031M50FKTA
Description
RES SMD 1.5M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031M50FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,720
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.57900$5.79
25$0.45360$11.34
50$0.38020$19.01
100$0.32310$32.31
250$0.26596$66.49
500$0.23366$116.83
1,000$0.20706$207.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19740$987.00
10,000$0.13978$1,397.80
15,000$0.13471$2,020.65
25,000$0.12957$3,239.25
35,000$0.12481$4,368.35
50,000$0.12008$6,004.00
60,000$0.11985$7,191.00
120,000$0.11906$14,287.20
125,000$0.11902$14,877.50
Manufacturers Standard Package