
CRCW06031K50JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW06031K50JNEBTR-ND - Tape & Reel (TR) 541-CRCW06031K50JNEBCT-ND - Cut Tape (CT) 541-CRCW06031K50JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K50JNEB |
Description | RES SMD 1.5K OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K50JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23700 | $2.37 |
| 25 | $0.17280 | $4.32 |
| 50 | $0.14040 | $7.02 |
| 100 | $0.11420 | $11.42 |
| 250 | $0.08908 | $22.27 |
| 500 | $0.06624 | $33.12 |
| 1,000 | $0.06380 | $63.80 |
| 5,000 | $0.04610 | $230.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03916 | $391.60 |

