
| CRCW06031K30JNEA | |
|---|---|
| DigiKey Part Number | 541-1.3KGTR-ND - Tape & Reel (TR) 541-1.3KGCT-ND - Cut Tape (CT) 541-1.3KGDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW06031K30JNEA | 
| Description | RES SMD 1.3K OHM 5% 1/8W 0603 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 1.3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW06031K30JNEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.22800 | $2.28 | 
| 25 | $0.16960 | $4.24 | 
| 50 | $0.13700 | $6.85 | 
| 100 | $0.11260 | $11.26 | 
| 250 | $0.08744 | $21.86 | 
| 500 | $0.07342 | $36.71 | 
| 1,000 | $0.06249 | $62.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.04455 | $222.75 | 
| 10,000 | $0.03576 | $357.60 | 
| 15,000 | $0.03113 | $466.95 | 
| 25,000 | $0.02652 | $663.00 | 
| 35,000 | $0.02638 | $923.30 | 
| 50,000 | $0.02623 | $1,311.50 | 
| 60,000 | $0.02616 | $1,569.60 | 
| 120,000 | $0.02593 | $3,111.60 | 
| 125,000 | $0.02591 | $3,238.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China