CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031K30FKEAC

DigiKey Part Number
541-5229-2-ND - Tape & Reel (TR)
541-5229-1-ND - Cut Tape (CT)
541-5229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031K30FKEAC
Description
RES 1.3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031K30FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,588
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
25$0.17640$4.41
50$0.14360$7.18
100$0.11670$11.67
250$0.09136$22.84
500$0.07686$38.43
1,000$0.06551$65.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02759$137.95
10,000$0.02697$269.70
15,000$0.02676$401.40
25,000$0.02652$663.00
35,000$0.02638$923.30
50,000$0.02623$1,311.50
60,000$0.02616$1,569.60
120,000$0.02593$3,111.60
125,000$0.02591$3,238.75
Manufacturers Standard Package