CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060318R0JNEAC

DigiKey Part Number
541-CRCW060318R0JNEACTR-ND - Tape & Reel (TR)
541-CRCW060318R0JNEACCT-ND - Cut Tape (CT)
541-CRCW060318R0JNEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060318R0JNEAC
Description
RES 18 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060318R0JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,530
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21200$2.12
25$0.15680$3.92
50$0.12740$6.37
100$0.10370$10.37
250$0.08040$20.10
500$0.06732$33.66
1,000$0.05710$57.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02763$138.15
10,000$0.02701$270.10
15,000$0.02679$401.85
25,000$0.02656$664.00
35,000$0.02641$924.35
50,000$0.02627$1,313.50
60,000$0.02620$1,572.00
120,000$0.02596$3,115.20
125,000$0.02595$3,243.75
Manufacturers Standard Package