
CRCW060318R0FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW060318R0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060318R0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060318R0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060318R0FKEAHP |
Description | RES SMD 18 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060318R0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58300 | $5.83 |
25 | $0.45320 | $11.33 |
50 | $0.37940 | $18.97 |
100 | $0.32190 | $32.19 |
250 | $0.26472 | $66.18 |
500 | $0.23188 | $115.94 |
1,000 | $0.20585 | $205.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16778 | $838.90 |
10,000 | $0.14934 | $1,493.40 |
15,000 | $0.14421 | $2,163.15 |
25,000 | $0.13899 | $3,474.75 |
35,000 | $0.13845 | $4,845.75 |
50,000 | $0.13584 | $6,792.00 |
60,000 | $0.13420 | $8,052.00 |
120,000 | $0.12880 | $15,456.00 |
125,000 | $0.12851 | $16,063.75 |