
| CRCW060313R0FKEA | |
|---|---|
| DigiKey Part Number | 541-13.0HTR-ND - Tape & Reel (TR) 541-13.0HCT-ND - Cut Tape (CT) 541-13.0HDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW060313R0FKEA | 
| Description | RES SMD 13 OHM 1% 1/8W 0603 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 13 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW060313R0FKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.24500 | $2.45 | 
| 25 | $0.18280 | $4.57 | 
| 50 | $0.14840 | $7.42 | 
| 100 | $0.12240 | $12.24 | 
| 250 | $0.09560 | $23.90 | 
| 500 | $0.08240 | $41.20 | 
| 1,000 | $0.06894 | $68.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.05125 | $256.25 | 
| 10,000 | $0.04576 | $457.60 | 
| 15,000 | $0.04309 | $646.35 | 
| 25,000 | $0.04021 | $1,005.25 | 
| 35,000 | $0.03855 | $1,349.25 | 
| 50,000 | $0.03484 | $1,742.00 | 
| 60,000 | $0.03475 | $2,085.00 | 
| 120,000 | $0.03387 | $4,064.40 | 
| 125,000 | $0.03374 | $4,217.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China