
CRCW060313K0JNEA | |
|---|---|
DigiKey Part Number  | 541-13KGTR-ND - Tape & Reel (TR) 541-13KGCT-ND - Cut Tape (CT) 541-13KGDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW060313K0JNEA  | 
Description  | RES SMD 13K OHM 5% 1/8W 0603  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 13 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW060313K0JNEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.22800 | $2.28 | 
| 25 | $0.16960 | $4.24 | 
| 50 | $0.13700 | $6.85 | 
| 100 | $0.11180 | $11.18 | 
| 250 | $0.08712 | $21.78 | 
| 500 | $0.07326 | $36.63 | 
| 1,000 | $0.06233 | $62.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.04455 | $222.75 | 
| 10,000 | $0.02697 | $269.70 | 
| 15,000 | $0.02676 | $401.40 | 
| 25,000 | $0.02652 | $663.00 | 
| 35,000 | $0.02638 | $923.30 | 
| 50,000 | $0.02623 | $1,311.50 | 

