
CRCW060312R7FKEA | |
---|---|
DigiKey Part Number | 541-12.7HTR-ND - Tape & Reel (TR) 541-12.7HCT-ND - Cut Tape (CT) 541-12.7HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060312R7FKEA |
Description | RES SMD 12.7 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060312R7FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24500 | $2.45 |
25 | $0.18280 | $4.57 |
50 | $0.14860 | $7.43 |
100 | $0.12170 | $12.17 |
250 | $0.09576 | $23.94 |
500 | $0.08054 | $40.27 |
1,000 | $0.06878 | $68.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04460 | $223.00 |
10,000 | $0.03581 | $358.10 |
15,000 | $0.03554 | $533.10 |
25,000 | $0.03524 | $881.00 |
35,000 | $0.03506 | $1,227.10 |
50,000 | $0.03488 | $1,744.00 |
60,000 | $0.03479 | $2,087.40 |
120,000 | $0.03378 | $4,053.60 |
125,000 | $0.03366 | $4,207.50 |