
CRCW060312K1FKEAHP | |
|---|---|
DigiKey Part Number | 541-12.1KSTR-ND - Tape & Reel (TR) 541-12.1KSCT-ND - Cut Tape (CT) 541-12.1KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060312K1FKEAHP |
Description | RES SMD 12.1K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060312K1FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.57900 | $5.79 |
| 25 | $0.44720 | $11.18 |
| 50 | $0.37520 | $18.76 |
| 100 | $0.31900 | $31.90 |
| 250 | $0.26236 | $65.59 |
| 500 | $0.23006 | $115.03 |
| 1,000 | $0.20396 | $203.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15865 | $793.25 |
| 10,000 | $0.13978 | $1,397.80 |
| 15,000 | $0.13471 | $2,020.65 |
| 25,000 | $0.13384 | $3,346.00 |
| 35,000 | $0.13332 | $4,666.20 |
| 50,000 | $0.12856 | $6,428.00 |
| 60,000 | $0.12832 | $7,699.20 |
| 120,000 | $0.12749 | $15,298.80 |
| 125,000 | $0.12722 | $15,902.50 |

