CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060310M0JNEAC

DigiKey Part Number
541-CRCW060310M0JNEACTR-ND - Tape & Reel (TR)
541-CRCW060310M0JNEACCT-ND - Cut Tape (CT)
541-CRCW060310M0JNEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060310M0JNEAC
Description
RES 10M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060310M0JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21200$2.12
25$0.15680$3.92
50$0.12720$6.36
100$0.10360$10.36
250$0.08028$20.07
500$0.06722$33.61
1,000$0.05703$57.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03609$180.45
15,000$0.03466$519.90
25,000$0.03217$804.25
35,000$0.03075$1,076.25
50,000$0.02940$1,470.00
60,000$0.02878$1,726.80
120,000$0.02671$3,205.20
125,000$0.02660$3,325.00
Manufacturers Standard Package