
CRCW060310M0FKTA | |
---|---|
DigiKey Part Number | 541-CRCW060310M0FKTATR-ND - Tape & Reel (TR) 541-CRCW060310M0FKTACT-ND - Cut Tape (CT) 541-CRCW060310M0FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310M0FKTA |
Description | RES SMD 10M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310M0FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58300 | $5.83 |
25 | $0.45640 | $11.41 |
50 | $0.38260 | $19.13 |
100 | $0.32430 | $32.43 |
250 | $0.26768 | $66.92 |
500 | $0.23468 | $117.34 |
1,000 | $0.20840 | $208.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17002 | $850.10 |
10,000 | $0.15764 | $1,576.40 |
15,000 | $0.15160 | $2,274.00 |
25,000 | $0.13899 | $3,474.75 |
35,000 | $0.13417 | $4,695.95 |
50,000 | $0.12939 | $6,469.50 |
60,000 | $0.12915 | $7,749.00 |
120,000 | $0.12831 | $15,397.20 |
125,000 | $0.12826 | $16,032.50 |