CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060310K0JNEC

DigiKey Part Number
541-CRCW060310K0JNECTR-ND - Tape & Reel (TR)
541-CRCW060310K0JNECCT-ND - Cut Tape (CT)
541-CRCW060310K0JNECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060310K0JNEC
Description
RES SMD 10K OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060310K0JNEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97,674
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22800$2.28
25$0.16960$4.24
50$0.13700$6.85
100$0.11260$11.26
250$0.08744$21.86
500$0.07342$36.71
1,000$0.06249$62.49
5,000$0.04520$226.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.02662$532.40
40,000$0.02632$1,052.80
60,000$0.02616$1,569.60
100,000$0.02599$2,599.00
140,000$0.02588$3,623.20
200,000$0.02577$5,154.00
240,000$0.02572$6,172.80
480,000$0.02555$12,264.00
500,000$0.02554$12,770.00
Manufacturers Standard Package