CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603100RJNEAIF

DigiKey Part Number
541-100AQTR-ND - Tape & Reel (TR)
541-100AQCT-ND - Cut Tape (CT)
541-100AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603100RJNEAIF
Description
RES SMD 100 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603100RJNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,846
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.58500$15.85
25$1.23200$30.80
50$1.11100$55.55
100$0.88230$88.23
250$0.80744$201.86
500$0.79680$398.40
1,000$0.73652$736.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.65295$3,264.75
10,000$0.59268$5,926.80
15,000$0.57751$8,662.65
25,000$0.56210$14,052.50
35,000$0.54784$19,174.40
50,000$0.53366$26,683.00
60,000$0.53292$31,975.20
Manufacturers Standard Package