
| CRCW0603100KJNEB | |
|---|---|
| DigiKey Part Number | 541-CRCW0603100KJNEBTR-ND - Tape & Reel (TR) 541-CRCW0603100KJNEBCT-ND - Cut Tape (CT) 541-CRCW0603100KJNEBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW0603100KJNEB | 
| Description | RES SMD 100K OHM 5% 1/8W 0603 | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW0603100KJNEB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.23700 | $2.37 | 
| 25 | $0.17280 | $4.32 | 
| 50 | $0.14040 | $7.02 | 
| 100 | $0.11420 | $11.42 | 
| 250 | $0.08908 | $22.27 | 
| 500 | $0.07490 | $37.45 | 
| 1,000 | $0.06380 | $63.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.03916 | $391.60 | 
| 20,000 | $0.03496 | $699.20 | 
| 30,000 | $0.03277 | $983.10 | 
| 50,000 | $0.03042 | $1,521.00 | 
| 100,000 | $0.02773 | $2,773.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China