
| CRCW0603100KFKEBC | |
|---|---|
| DigiKey Part Number | 541-CRCW0603100KFKEBCTR-ND - Tape & Reel (TR) 541-CRCW0603100KFKEBCCT-ND - Cut Tape (CT) 541-CRCW0603100KFKEBCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW0603100KFKEBC | 
| Description | RES 100K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW0603100KFKEBC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.23700 | $2.37 | 
| 25 | $0.17640 | $4.41 | 
| 50 | $0.14360 | $7.18 | 
| 100 | $0.11670 | $11.67 | 
| 250 | $0.09136 | $22.84 | 
| 500 | $0.07686 | $38.43 | 
| 1,000 | $0.06551 | $65.51 | 
| 5,000 | $0.04756 | $237.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.02697 | $269.70 | 
| 20,000 | $0.02662 | $532.40 | 
| 30,000 | $0.02644 | $793.20 | 
| 50,000 | $0.02623 | $1,311.50 | 
| 70,000 | $0.02611 | $1,827.70 | 
| 100,000 | $0.02599 | $2,599.00 | 
| 120,000 | $0.02593 | $3,111.60 | 
| 240,000 | $0.02572 | $6,172.80 | 
| 250,000 | $0.02571 | $6,427.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China