
| CRCW0603100KFHEAP | |
|---|---|
| DigiKey Part Number | 541-CRCW0603100KFHEAPTR-ND - Tape & Reel (TR) 541-CRCW0603100KFHEAPCT-ND - Cut Tape (CT) 541-CRCW0603100KFHEAPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW0603100KFHEAP | 
| Description | RES SMD 100K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW0603100KFHEAP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $0.88900 | $8.89 | 
| 25 | $0.70480 | $17.62 | 
| 50 | $0.60200 | $30.10 | 
| 100 | $0.49440 | $49.44 | 
| 250 | $0.43176 | $107.94 | 
| 500 | $0.39144 | $195.72 | 
| 1,000 | $0.35408 | $354.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.30017 | $1,500.85 | 
| 10,000 | $0.25987 | $2,598.70 | 
| 15,000 | $0.25433 | $3,814.95 | 
| 25,000 | $0.24864 | $6,216.00 | 
| 35,000 | $0.24779 | $8,672.65 | 
| 50,000 | $0.24695 | $12,347.50 | 
| 60,000 | $0.24655 | $14,793.00 | 
| 120,000 | $0.24374 | $29,248.80 | 
| 125,000 | $0.24334 | $30,417.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China