
CRCW06030000Z0EDHP | |
|---|---|
DigiKey Part Number | 541-CRCW06030000Z0EDHPTR-ND - Tape & Reel (TR) 541-CRCW06030000Z0EDHPCT-ND - Cut Tape (CT) 541-CRCW06030000Z0EDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06030000Z0EDHP |
Description | CRCW0603-HP 0R0 ET3 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06030000Z0EDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.62800 | $6.28 |
| 25 | $0.49280 | $12.32 |
| 50 | $0.41440 | $20.72 |
| 100 | $0.35330 | $35.33 |
| 250 | $0.29208 | $73.02 |
| 500 | $0.25682 | $128.41 |
| 1,000 | $0.22958 | $229.58 |
| 5,000 | $0.18970 | $948.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18379 | $1,837.90 |
| 20,000 | $0.16455 | $3,291.00 |
| 30,000 | $0.15908 | $4,772.40 |
| 50,000 | $0.13704 | $6,852.00 |
| 70,000 | $0.13658 | $9,560.60 |
| 100,000 | $0.13613 | $13,613.00 |
| 120,000 | $0.13591 | $16,309.20 |
| 240,000 | $0.13516 | $32,438.40 |
| 250,000 | $0.13511 | $33,777.50 |

