
CRCW06030000Z0EBHP | |
|---|---|
DigiKey Part Number | 541-CRCW06030000Z0EBHPTR-ND - Tape & Reel (TR) 541-CRCW06030000Z0EBHPCT-ND - Cut Tape (CT) 541-CRCW06030000Z0EBHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06030000Z0EBHP |
Description | RES SMD 0 OHM JUMPER 1/3W 0603 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06030000Z0EBHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.54700 | $5.47 |
| 25 | $0.45680 | $11.42 |
| 50 | $0.40140 | $20.07 |
| 100 | $0.35330 | $35.33 |
| 250 | $0.30120 | $75.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13647 | $1,364.70 |
| 30,000 | $0.12965 | $3,889.50 |
| 50,000 | $0.12701 | $6,350.50 |
| 100,000 | $0.12428 | $12,428.00 |

