


CRCW04029R53FKED | |
---|---|
DigiKey Part Number | 541-9.53LLTR-ND - Tape & Reel (TR) 541-9.53LLCT-ND - Cut Tape (CT) 541-9.53LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04029R53FKED |
Description | RES 9.53 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.53 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04029R53FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30200 | $3.02 |
25 | $0.22560 | $5.64 |
50 | $0.18300 | $9.15 |
100 | $0.15190 | $15.19 |
250 | $0.12024 | $30.06 |
500 | $0.10212 | $51.06 |
1,000 | $0.08798 | $87.98 |
5,000 | $0.06553 | $327.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06022 | $602.20 |
20,000 | $0.05497 | $1,099.40 |
30,000 | $0.05242 | $1,572.60 |
50,000 | $0.04965 | $2,482.50 |
70,000 | $0.04807 | $3,364.90 |
100,000 | $0.04657 | $4,657.00 |
120,000 | $0.04588 | $5,505.60 |
240,000 | $0.04357 | $10,456.80 |
250,000 | $0.04345 | $10,862.50 |