MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04021K21FKEDHP

DigiKey Part Number
541-CRCW04021K21FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW04021K21FKEDHPCT-ND - Cut Tape (CT)
541-CRCW04021K21FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021K21FKEDHP
Description
RES SMD 1.21K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021K21FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,982
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.51700$5.17
25$0.40080$10.02
50$0.33340$16.67
100$0.28250$28.25
250$0.23056$57.64
500$0.20100$100.50
1,000$0.17752$177.52
5,000$0.14023$701.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13198$1,319.80
20,000$0.12319$2,463.80
30,000$0.11890$3,567.00
50,000$0.11426$5,713.00
70,000$0.11161$7,812.70
100,000$0.10910$10,910.00
120,000$0.10792$12,950.40
240,000$0.10405$24,972.00
250,000$0.10385$25,962.50
Manufacturers Standard Package