


CRCW0402909KFKED | |
|---|---|
DigiKey Part Number  | 541-909KLTR-ND - Tape & Reel (TR) 541-909KLCT-ND - Cut Tape (CT) 541-909KLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW0402909KFKED  | 
Description  | RES 909K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 909 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW0402909KFKED Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.24500 | $2.45 | 
| 25 | $0.18280 | $4.57 | 
| 50 | $0.14680 | $7.34 | 
| 100 | $0.12070 | $12.07 | 
| 250 | $0.09432 | $23.58 | 
| 500 | $0.07946 | $39.73 | 
| 1,000 | $0.06788 | $67.88 | 
| 5,000 | $0.04941 | $247.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.03576 | $357.60 | 
| 20,000 | $0.03532 | $706.40 | 
| 30,000 | $0.03510 | $1,053.00 | 
| 50,000 | $0.03484 | $1,742.00 | 
| 70,000 | $0.03468 | $2,427.60 | 
| 100,000 | $0.03380 | $3,380.00 | 
| 120,000 | $0.03322 | $3,986.40 | 
| 240,000 | $0.03134 | $7,521.60 | 
| 250,000 | $0.03124 | $7,810.00 | 

