


CRCW0402820RJNTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402820RJNTDTR-ND - Tape & Reel (TR) 541-CRCW0402820RJNTDCT-ND - Cut Tape (CT) 541-CRCW0402820RJNTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402820RJNTD |
Description | RES SMD 820 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402820RJNTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.53000 | $5.30 |
| 25 | $0.41440 | $10.36 |
| 50 | $0.34600 | $17.30 |
| 100 | $0.29210 | $29.21 |
| 250 | $0.23920 | $59.80 |
| 500 | $0.20870 | $104.35 |
| 1,000 | $0.18471 | $184.71 |
| 5,000 | $0.14641 | $732.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14839 | $1,483.90 |
| 20,000 | $0.13848 | $2,769.60 |
| 30,000 | $0.13355 | $4,006.50 |
| 50,000 | $0.12856 | $6,428.00 |
| 70,000 | $0.12812 | $8,968.40 |
| 100,000 | $0.12769 | $12,769.00 |
| 120,000 | $0.12749 | $15,298.80 |
| 240,000 | $0.12439 | $29,853.60 |
| 250,000 | $0.12417 | $31,042.50 |

